
DFG55-MIT | |
|---|---|
DigiKey Part Number | 5880-DFG55-MIT-ND |
Manufacturer | Omega |
Manufacturer Product Number | DFG55-MIT |
Description | FORCE GAUGE LCD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Force Gauge LCD |
Datasheet | Datasheet |
Category | Display Units gF, kgF, kN, mN, N, ozF, lbF |
Manufacturer Omega | Accuracy ±0.1% |
Series | Resolution Display Unit Dependent |
Packaging Bulk | Display Type LCD |
Part Status Active | Features Multiple Output |
Type Force Gauge | Sampling Rate (Per Second) 7.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 162,79000 € | 162,79 € |
| Unit Price without VAT: | 162,79000 € |
|---|---|
| Unit Price with VAT: | 193,72010 € |

