
DFG55-5 | |
|---|---|
DigiKey Part Number | 5880-DFG55-5-ND |
Manufacturer | Omega |
Manufacturer Product Number | DFG55-5 |
Description | FORCE GAUGE TFT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Force Gauge TFT |
Datasheet | Datasheet |
Category | Display Units N, kg, lb, kPa |
Manufacturer Omega | Accuracy ±0.1% |
Series | Resolution 0.002 |
Packaging Bulk | Display Type TFT |
Part Status Active | Features Multiple Output |
Type Force Gauge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.389,79000 € | 2.389,79 € |
| Unit Price without VAT: | 2.389,79000 € |
|---|---|
| Unit Price with VAT: | 2.843,85010 € |

