New at DigiKey
Image for DFG55-20-E is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DFG55-20-E

DigiKey Part Number
5880-DFG55-20-E-ND
Manufacturer
Manufacturer Product Number
DFG55-20-E
Description
DFG55-20-E
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Force Gauge LCD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omega
Series
Packaging
Bulk
Part Status
Active
Type
Force Gauge
Display Units
gF, kgF, kN, mN, N, ozF, lbF
Capacity
-
Accuracy
±0.1%
Resolution
Display Unit Dependent
Display Type
LCD
Features
Multiple Output
Sampling Rate (Per Second)
7.0
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11.760,88000 €1.760,88 €
Manufacturers Standard Package
Unit Price without VAT:1.760,88000 €
Unit Price with VAT:2.095,44720 €