New at DigiKey
Image for DFG55-100-U is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DFG55-100-U

DigiKey Part Number
5880-DFG55-100-U-ND
Manufacturer
Manufacturer Product Number
DFG55-100-U
Description
DFG55-100-U
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Force Gauge LCD
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Display Units
gF, kgF, kN, mN, N, ozF, lbF
Manufacturer
Omega
Accuracy
±0.1%
Series
Resolution
Display Unit Dependent
Packaging
Bulk
Display Type
LCD
Part Status
Active
Features
Multiple Output
Type
Force Gauge
Sampling Rate (Per Second)
7.0
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12.357,74000 €2.357,74 €
Manufacturers Standard Package
Unit Price without VAT:2.357,74000 €
Unit Price with VAT:2.805,71060 €