
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omega | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Force Gauge | |
Display Units | N, kg, lb, kPa | |
Capacity | - | |
Accuracy | 0.3% | |
Resolution | Display Unit Dependent | |
Display Type | LCD | |
Features | Multiple Output | |
Sampling Rate (Per Second) | 2000.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.465,50000 € | 1.465,50 € |
| Unit Price without VAT: | 1.465,50000 € |
|---|---|
| Unit Price with VAT: | 1.743,94500 € |

