
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omega | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Torque Meter | |
Display Units | kg, lb, N | |
Capacity | - | |
Accuracy | - | |
Resolution | - | |
Display Type | LCD | |
Features | Multiple Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.190,73000 € | 1.190,73 € |
| Unit Price without VAT: | 1.190,73000 € |
|---|---|
| Unit Price with VAT: | 1.416,96870 € |

