
DFG207-4 | |
|---|---|
DigiKey Part Number | 5880-DFG207-4-ND |
Manufacturer | Omega |
Manufacturer Product Number | DFG207-4 |
Description | FORCE GAUGE LCD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Force Gauge LCD |
Datasheet | Datasheet |
Category | Type Force Gauge |
Manufacturer Omega | Display Units kg, lb, N |
Series | Accuracy ±0.2% |
Packaging Bulk | Display Type LCD |
Part Status Active | Features Multiple Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 528,60000 € | 528,60 € |
| Unit Price without VAT: | 528,60000 € |
|---|---|
| Unit Price with VAT: | 629,03400 € |

