
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omega | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Torque Meter | |
Display Units | kg, lb, N | |
Capacity | - | |
Accuracy | ±0.2% | |
Resolution | - | |
Display Type | LCD | |
Features | Multiple Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 431,01000 € | 431,01 € |
| Unit Price without VAT: | 431,01000 € |
|---|---|
| Unit Price with VAT: | 512,90190 € |


