Multifunction I/O DAQ Device Screw Terminal Screw Terminal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D8400

DigiKey Part Number
5880-D8400-ND
Manufacturer
Manufacturer Product Number
D8400
Description
USB INTERFACE MODULE, UNIVERSAL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Multifunction I/O DAQ Device Screw Terminal Screw Terminal
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Bus Connection
Screw Terminal
Manufacturer
Omega
Front Connection
Screw Terminal
Series
Number of Inputs and Type
7 - Analog
Packaging
Bulk
Input Range
±10V
Part Status
Active
Input Resolution
12 Bits
Function
Multifunction I/O
Number of Outputs and Type
2 - Analog
Type
DAQ Device
Output Resolution
16 Bits
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1593,65000 €593,65 €
Manufacturers Standard Package
Unit Price without VAT:593,65000 €
Unit Price with VAT:706,44350 €