
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omega | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Function | Multifunction I/O | |
Type | Module | |
Bus Connection | - | |
Front Connection | Screw Terminal | |
Number of Inputs and Type | 7 - Analog | |
Input Range | ±10V | |
Input Resolution | 16 Bits | |
Number of Outputs and Type | 15 - Analog | |
Output Range | ±10V | |
Output Resolution | 16 Bits | |
Sampling Rate (Per Second) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 533,32000 € | 533,32 € |
| Unit Price without VAT: | 533,32000 € |
|---|---|
| Unit Price with VAT: | 634,65080 € |

