Multifunction I/O DAQ Device Screw Terminal Screw Terminal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D5142

DigiKey Part Number
5880-D5142-ND
Manufacturer
Manufacturer Product Number
D5142
Description
SENSOR TO PC INTERFACE MODULE, 4
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Multifunction I/O DAQ Device Screw Terminal Screw Terminal
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Bus Connection
Screw Terminal
Manufacturer
Omega
Front Connection
Screw Terminal
Series
Number of Inputs and Type
4 - Analog
Packaging
Bulk
Input Range
10V
Part Status
Active
Input Resolution
15 Bits
Function
Multifunction I/O
Counter/Timers
1
Type
DAQ Device
Sampling Rate (Per Second)
1k
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1455,43000 €455,43 €
Manufacturers Standard Package
Unit Price without VAT:455,43000 €
Unit Price with VAT:541,96170 €