
Category | Bus Connection Screw Terminal |
Manufacturer Omega | Front Connection Screw Terminal |
Series | Number of Inputs and Type 4 - Analog |
Packaging Bulk | Input Range 5V |
Part Status Active | Input Resolution 15 Bits |
Function Multifunction I/O | Output Range 250V |
Type Module | Output Resolution 15 Bits |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 455,43000 € | 455,43 € |
| Unit Price without VAT: | 455,43000 € |
|---|---|
| Unit Price with VAT: | 541,96170 € |

