Multifunction I/O DAQ Device Screw Terminal Screw Terminal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D3132

DigiKey Part Number
5880-D3132-ND
Manufacturer
Manufacturer Product Number
D3132
Description
PC TO ANALOG OUTPUT MODULE, DIGI
Customer Reference
Detailed Description
Multifunction I/O DAQ Device Screw Terminal Screw Terminal
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Bus Connection
Screw Terminal
Manufacturer
Omega
Front Connection
Screw Terminal
Series
Number of Inputs and Type
1 - Analog
Packaging
Bulk
Number of Outputs and Type
1 -Analog
Part Status
Obsolete
Output Range
±5V
Function
Multifunction I/O
Output Resolution
12 Bits
Type
DAQ Device
Bidirectional Channels
3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.