
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omega | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Function | Multifunction I/O | |
Type | DAQ Device | |
Bus Connection | Screw Terminal | |
Front Connection | Screw Terminal | |
Number of Inputs and Type | 1 - Analog | |
Input Range | - | |
Input Resolution | 15 Bits | |
Number of Outputs and Type | - | |
Output Range | - | |
Output Resolution | 15 Bits | |
Counter/Timers | 1 | |
Sampling Rate (Per Second) | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 415,96000 € | 415,96 € |
| Unit Price without VAT: | 415,96000 € |
|---|---|
| Unit Price with VAT: | 494,99240 € |

