Multifunction I/O DAQ Device Screw Terminal Screw Terminal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D1312

DigiKey Part Number
5880-D1312-ND
Manufacturer
Manufacturer Product Number
D1312
Description
DIGITAL TRANSMITTER, UNIVERSAL I
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Multifunction I/O DAQ Device Screw Terminal Screw Terminal
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omega
Series
Packaging
Bulk
Part Status
Active
Function
Multifunction I/O
Type
DAQ Device
Bus Connection
Screw Terminal
Front Connection
Screw Terminal
Number of Inputs and Type
1 - Analog
Input Range
-
Input Resolution
15 Bits
Number of Outputs and Type
-
Output Range
-
Output Resolution
15 Bits
Counter/Timers
2
Sampling Rate (Per Second)
2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1496,33000 €496,33 €
Manufacturers Standard Package
Unit Price without VAT:496,33000 €
Unit Price with VAT:590,63270 €