
Category | Display Type LED - Red Characters |
Manufacturer Omega | Number of Characters Per Row 5 |
Series | Voltage - Supply 110VAC |
Packaging Bulk | Panel Cutout Dimensions Rectangular - 92.00mm x 45.00mm |
Part Status Active | Mounting Type DIN Rail |
Type Process, Temperature Meter | Termination Style Screw Terminal |
Measuring Type Temperature | Operating Temperature 15°C ~ 35°C |
Measuring Range 4 ~ 20mA, 0 ~ 10VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.163,95000 € | 2.163,95 € |
| Unit Price without VAT: | 2.163,95000 € |
|---|---|
| Unit Price with VAT: | 2.575,10050 € |

