
CSS-20130/120V | |
|---|---|
DigiKey Part Number | 5880-CSS-20130/120V-ND |
Manufacturer | |
Manufacturer Product Number | CSS-20130/120V |
Description | OMEGALUX CARTRIDGE HEATER WITH S |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Cartridge Heater 482°F (250°C) Stainless Steel 6.102" (155.00mm) |
Datasheet | Datasheet |
Category | Shape Circular |
Manufacturer Omega | Length 0.980" (25.00mm) |
Series | Diameter 0.375" (9.53mm) |
Packaging Bulk | Material Stainless Steel |
Part Status Active | Attachment Method No Pressure Sensitive Adhesive (PSA) |
Type Cartridge Heater | Termination Wire Leads |
Temperature Rating 482°F (250°C) | Length - Lead Wire 6.102" (155.00mm) |
Watt Density @ 12V 40 W/in² | Material - Insulation Fiberglass |
Power (Watts) 30 W | Color Silver |
Voltage 120V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,07000 € | 35,07 € |
| Unit Price without VAT: | 35,07000 € |
|---|---|
| Unit Price with VAT: | 41,73330 € |

