
CSS-10130/120V | |
|---|---|
DigiKey Part Number | 5880-CSS-10130/120V-ND |
Manufacturer | |
Manufacturer Product Number | CSS-10130/120V |
Description | OMEGALUX CARTRIDGE HEATER WITH S |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Cartridge Heater 392°F (200°C) Stainless Steel 6.102" (155.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omega | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cartridge Heater | |
Temperature Rating | 392°F (200°C) | |
Watt Density @ 12V | 30 W/in² | |
Power (Watts) | 30 W | |
Voltage | 120V | |
Shape | Circular | |
Length | 1.496" (38.00mm) | |
Width | - | |
Diameter | 0.250" (6.35mm) | |
Thickness | - | |
Material | Stainless Steel | |
Attachment Method | No Pressure Sensitive Adhesive (PSA) | |
Termination | Wire Leads | |
Length - Lead Wire | 6.102" (155.00mm) | |
Material - Insulation | Perfluoroalkoxy (PFA) | |
Wire Gauge | - | |
Color | Silver | |
Approval Agency | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,09000 € | 38,09 € |
| Unit Price without VAT: | 38,09000 € |
|---|---|
| Unit Price with VAT: | 45,32710 € |

