Cartridge Heater 1233°F (667°C) 6.000" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSS-01115/120V

DigiKey Part Number
5880-CSS-01115/120V-ND
Manufacturer
Manufacturer Product Number
CSS-01115/120V
Description
OMEGALUX CARTRIDGE HEATER WITH S
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Cartridge Heater 1233°F (667°C) 6.000" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
15 W
Manufacturer
Omega
Voltage
120V
Series
Length
1.000" (25.40mm)
Packaging
Bulk
Attachment Method
No Pressure Sensitive Adhesive (PSA)
Part Status
Active
Termination
Wire Leads
Type
Cartridge Heater
Length - Lead Wire
6.000" (152.40mm)
Temperature Rating
1233°F (667°C)
Color
Silver
Watt Density @ 12V
50 W/in²
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
196,03000 €96,03 €
Manufacturers Standard Package
Unit Price without VAT:96,03000 €
Unit Price with VAT:114,27570 €