
Category | Shape Rectangular |
Manufacturer Omega | Length 1.500" (38.10mm) |
Packaging Bulk | Width 0.313" (7.94mm) |
Part Status Active | Material Stainless Steel |
Type Heat Blanket | Attachment Method No Pressure Sensitive Adhesive (PSA) |
Temperature Rating 1202°F (650°C) | Termination Wire Leads |
Watt Density @ 12V 8 W/in² | Material - Insulation Ceramic |
Power (Watts) 500 W | Color Silver |
Voltage 120V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 218,94000 € | 218,94 € |
| Unit Price without VAT: | 218,94000 € |
|---|---|
| Unit Price with VAT: | 260,53860 € |

