Cartridge Heater 1202°F (650°C) Stainless Steel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSH00187

DigiKey Part Number
5880-CSH00187-ND
Manufacturer
Manufacturer Product Number
CSH00187
Description
CHANNEL STRIP HEATER, CERAMIC IN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cartridge Heater 1202°F (650°C) Stainless Steel
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage
120V
Manufacturer
Omega
Shape
Rectangular
Packaging
Bulk
Thickness
0.236" (6.00mm)
Part Status
Active
Material
Stainless Steel
Type
Cartridge Heater
Attachment Method
No Pressure Sensitive Adhesive (PSA)
Temperature Rating
1202°F (650°C)
Termination
Screw
Watt Density @ 12V
12 W/in²
Color
Silver
Power (Watts)
1500 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1282,18000 €282,18 €
Manufacturers Standard Package
Unit Price without VAT:282,18000 €
Unit Price with VAT:335,79420 €