
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omega | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Heat Blanket | |
Temperature Rating | 1202°F (650°C) | |
Watt Density @ 12V | 19 W/in² | |
Power (Watts) | 1000 W | |
Voltage | 480V | |
Shape | Rectangular | |
Length | 19.500" (495.30mm) | |
Width | 0.313" (7.94mm) | |
Diameter | - | |
Thickness | - | |
Material | - | |
Attachment Method | No Pressure Sensitive Adhesive (PSA) | |
Termination | Wire Leads | |
Length - Lead Wire | - | |
Material - Insulation | Ceramic | |
Wire Gauge | - | |
Color | Silver | |
Approval Agency | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 150,61000 € | 150,61 € |
| Unit Price without VAT: | 150,61000 € |
|---|---|
| Unit Price with VAT: | 179,22590 € |

