
Category | Length 4.300" (109.22mm) |
Manufacturer Omega | Width 2.400" (60.96mm) |
Series | Thickness 3.500" (88.90mm) |
Packaging Bulk | Material Plastic |
Part Status Active | Attachment Method No Pressure Sensitive Adhesive (PSA) |
Type PTC | Termination Screw |
Temperature Rating 158°F (70°C) | Material - Insulation Plastic |
Power (Watts) 100 W | Color Black |
Voltage 120V ~ 240V | Approval Agency CE, VDE |
Shape Rectangular | Features IP20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 150,42000 € | 150,42 € |
| Unit Price without VAT: | 150,42000 € |
|---|---|
| Unit Price with VAT: | 178,99980 € |

