
CREX0310 | |
|---|---|
DigiKey Part Number | 5880-CREX0310-ND |
Manufacturer | |
Manufacturer Product Number | CREX0310 |
Description | ENCLOSURE HEATER, HAZARDOUS AREA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 185°F (85°C) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omega | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Temperature Rating | 185°F (85°C) | |
Watt Density @ 12V | - | |
Power (Watts) | 50 W | |
Voltage | 230V | |
Shape | Rectangular | |
Length | - | |
Width | - | |
Diameter | - | |
Thickness | - | |
Material | - | |
Attachment Method | No Pressure Sensitive Adhesive (PSA) | |
Termination | Screw | |
Length - Lead Wire | - | |
Material - Insulation | - | |
Wire Gauge | - | |
Color | Black | |
Approval Agency | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 311,66000 € | 311,66 € |
| Unit Price without VAT: | 311,66000 € |
|---|---|
| Unit Price with VAT: | 370,87540 € |

