
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omega | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Heat Blanket | |
Temperature Rating | 1155°F (624°C) | |
Watt Density @ 12V | 28.07 W/in² | |
Power (Watts) | 650 W | |
Voltage | 240V | |
Shape | Rectangular | |
Length | 9.650" (245.11mm) | |
Width | 2.360" (59.94mm) | |
Diameter | - | |
Thickness | - | |
Material | Ceramic | |
Attachment Method | No Pressure Sensitive Adhesive (PSA) | |
Termination | Wire Leads | |
Length - Lead Wire | - | |
Material - Insulation | - | |
Wire Gauge | - | |
Color | Gray | |
Approval Agency | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,40000 € | 49,40 € |
| Unit Price without VAT: | 49,40000 € |
|---|---|
| Unit Price with VAT: | 58,78600 € |

