Heat Blanket 1420°F (771°C) Ceramic
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRB00030

DigiKey Part Number
5880-CRB00030-ND
Manufacturer
Manufacturer Product Number
CRB00030
Description
CERAMIC RADIANT HEATER, CURVED F
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Heat Blanket 1420°F (771°C) Ceramic
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage
120V
Manufacturer
Omega
Shape
Rectangular
Series
Length
9.650" (245.11mm)
Packaging
Bulk
Width
2.360" (59.94mm)
Part Status
Active
Material
Ceramic
Type
Heat Blanket
Attachment Method
No Pressure Sensitive Adhesive (PSA)
Temperature Rating
1420°F (771°C)
Termination
Wire Leads
Watt Density @ 12V
43.18 W/in²
Color
Gray
Power (Watts)
1000 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
199,76000 €99,76 €
Manufacturers Standard Package
Unit Price without VAT:99,76000 €
Unit Price with VAT:118,71440 €