Heat Blanket 1155°F (624°C)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRB00020

DigiKey Part Number
5880-CRB00020-ND
Manufacturer
Manufacturer Product Number
CRB00020
Description
CERAMIC RADIANT HEATER, CURVED F
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Heat Blanket 1155°F (624°C)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage
120V
Manufacturer
Omega
Shape
Rectangular
Packaging
Bulk
Length
9.646" (245.00mm)
Part Status
Active
Width
2.362" (60.00mm)
Type
Heat Blanket
Attachment Method
No Pressure Sensitive Adhesive (PSA)
Temperature Rating
1155°F (624°C)
Termination
Wire Leads
Watt Density @ 12V
28.07 W/in²
Color
White
Power (Watts)
650 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
156,21000 €56,21 €
Manufacturers Standard Package
Unit Price without VAT:56,21000 €
Unit Price with VAT:66,88990 €