
Category | Temperature Range 0°C ~ 150°C |
Manufacturer Omega | Length - Lead Wire 12.00" (304.80mm) |
Packaging Bulk | Conductor Type Grounded |
Part Status Active | Terminal Type Enclosed Terminals |
Element Type T - Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,39000 € | 40,39 € |
| Unit Price without VAT: | 40,39000 € |
|---|---|
| Unit Price with VAT: | 48,06410 € |

