
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omega | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Element Type | K - Type | |
Temperature Range | - | |
Length - Lead Wire | 5.91" (150mm) | |
Conductor Type | Grounded | |
Terminal Type | Exposed Lead Wires | |
Length - Protective Tube | - | |
Diameter - Protective Tube | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 269,14000 € | 269,14 € |
| Unit Price without VAT: | 269,14000 € |
|---|---|
| Unit Price with VAT: | 320,27660 € |

