
CNITH-I8DH33-2-DC | |
|---|---|
DigiKey Part Number | 5880-CNITH-I8DH33-2-DC-ND |
Manufacturer | |
Manufacturer Product Number | CNITH-I8DH33-2-DC |
Description | CNITH-I8DH33-2-DC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Process, Temperature Controller 90 ~ 240VAC, 110 ~ 300VDC DIN Rail |
Datasheet | Datasheet |
Category | Number of Characters Per Row 4, 4 |
Manufacturer Omega | Display Type LED - Tri Color Characters |
Series | Display Characters - Height 0.400" (10.16mm), 0.830" (21.08mm) |
Packaging Bulk | Voltage - Supply 90 ~ 240VAC, 110 ~ 300VDC |
Part Status Active | Panel Cutout Dimensions Rectangular - 91.95mm x 44.96mm |
Type Process, Temperature Controller | Mounting Type DIN Rail |
Input Range -40°C ~ 124°C | Termination Style Screw Terminal |
Output Type Relay (2) | Ingress Protection IP23, NEMA 1 |
Control Method On/Off, Proportional (PID) | Operating Temperature 0°C ~ 50°C |
Communications RS-232C, RS-485 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 768,05000 € | 768,05 € |
| Unit Price without VAT: | 768,05000 € |
|---|---|
| Unit Price with VAT: | 913,97950 € |

