New at DigiKey
Image for CNIS3243-C24-AL is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CNIS3243-C24-AL

DigiKey Part Number
5880-CNIS3243-C24-AL-ND
Manufacturer
Manufacturer Product Number
CNIS3243-C24-AL
Description
CNIS3243-C24-AL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Process, Temperature Controller 90 ~ 240VAC DIN Rail
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Characters Per Row
4
Manufacturer
Omega
Display Type
LED - Tri Color Characters
Series
Display Characters - Height
0.400" (10.16mm)
Packaging
Bulk
Voltage - Supply
90 ~ 240VAC
Part Status
Active
Panel Cutout Dimensions
Rectangular - 45.00mm x 22.50mm
Type
Process, Temperature Controller
Mounting Type
DIN Rail
Input Range
0 ~ 20mA, 0 ~ 10VDC
Termination Style
Screw Terminal
Control Method
On/Off, Proportional (PID)
Ingress Protection
IP65 - Dust Tight, Water Resistant, NEMA 4X
Communications
RS-232C, RS-485
Operating Temperature
0°C ~ 55°C
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1635,40000 €635,40 €
Manufacturers Standard Package
Unit Price without VAT:635,40000 €
Unit Price with VAT:756,12600 €