
CNIS1643-AL | |
|---|---|
DigiKey Part Number | 5880-CNIS1643-AL-ND |
Manufacturer | |
Manufacturer Product Number | CNIS1643-AL |
Description | CNIS1643-AL |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Process, Temperature Controller 90 ~ 240VAC DIN Rail |
Category | Number of Characters Per Row 4 |
Manufacturer Omega | Display Type LED - Tri Color Characters |
Series | Display Characters - Height 0.400" (10.16mm) |
Packaging Bulk | Voltage - Supply 90 ~ 240VAC |
Part Status Active | Panel Cutout Dimensions Square - 45.00mm x 45.00mm |
Type Process, Temperature Controller | Mounting Type DIN Rail |
Input Range 0 ~ 20mA, 0 ~ 10VDC | Termination Style Screw Terminal |
Output Type Analog, Relay | Ingress Protection IP65 - Dust Tight, Water Resistant, NEMA 4X |
Control Method On/Off, Proportional (PID) | Operating Temperature 0°C ~ 55°C |
Communications RS-232C, RS-485 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 530,52000 € | 530,52 € |
| Unit Price without VAT: | 530,52000 € |
|---|---|
| Unit Price with VAT: | 631,31880 € |

