New at DigiKey
Image for CNIS1633-DC-AL is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CNIS1633-DC-AL

DigiKey Part Number
5880-CNIS1633-DC-AL-ND
Manufacturer
Manufacturer Product Number
CNIS1633-DC-AL
Description
CNIS1633-DC-AL
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Process, Temperature Controller 24VAC, 12 ~ 36VDC DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omega
Series
Packaging
Bulk
Part Status
Active
Type
Process, Temperature Controller
Input Range
0 ~ 20mA, 0 ~ 10VDC
Output Type
Relay
Control Method
On/Off, Proportional (PID)
Communications
RS-232C, RS-485
Number of Characters Per Row
4
Display Type
LED - Tri Color Characters
Display Characters - Height
0.400" (10.16mm)
Voltage - Supply
24VAC, 12 ~ 36VDC
Panel Cutout Dimensions
Square - 45.00mm x 45.00mm
Mounting Type
DIN Rail
Termination Style
Screw Terminal
Ingress Protection
IP65 - Dust Tight, Water Resistant, NEMA 4X
Features
-
Operating Temperature
0°C ~ 55°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1565,30000 €565,30 €
Manufacturers Standard Package
Unit Price without VAT:565,30000 €
Unit Price with VAT:672,70700 €