
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omega | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Process, Temperature Controller | |
Input Range | 0 ~ 20mA, 0 ~ 10VDC | |
Output Type | Relay | |
Control Method | On/Off, Proportional (P), Proportional (PD), Proportional (PI), Proportional (PID) | |
Communications | RS-232C, RS-485 | |
Number of Characters Per Row | 4 | |
Display Type | LED - Tri Color Characters | |
Display Characters - Height | 0.400" (10.16mm) | |
Voltage - Supply | 90 ~ 240VAC | |
Panel Cutout Dimensions | Rectangular - 92.00mm x 45.00mm | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65 - Dust Tight, Water Resistant, NEMA 4, 4X | |
Features | - | |
Operating Temperature | 0°C ~ 55°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 811,66000 € | 811,66 € |
| Unit Price without VAT: | 811,66000 € |
|---|---|
| Unit Price with VAT: | 965,87540 € |

