Process, Temperature Controller 12 ~ 24VAC, 36VDC DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CNI3252-DC

DigiKey Part Number
5880-CNI3252-DC-ND
Manufacturer
Manufacturer Product Number
CNI3252-DC
Description
CONTROL TEMP/PROC 12-24V/36V
Manufacturer Standard Lead Time
56 Weeks
Customer Reference
Detailed Description
Process, Temperature Controller 12 ~ 24VAC, 36VDC DIN Rail
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Characters Per Row
4
Manufacturer
Omega
Display Type
LED - Tri Color Characters
Series
Display Characters - Height
0.400" (10.16mm)
Packaging
Bulk
Voltage - Supply
12 ~ 24VAC, 36VDC
Part Status
Active
Panel Cutout Dimensions
Rectangular - 45.00mm x 22.50mm
Type
Process, Temperature Controller
Mounting Type
DIN Rail
Input Range
0 ~ 20mA, 0 ~ 10VDC
Termination Style
Screw Terminal
Output Type
Analog, Solid State
Ingress Protection
IP65 - Dust Tight, Water Resistant, NEMA 4X
Control Method
Proportional (PID)
Operating Temperature
0°C ~ 50°C
Communications
RS-232C, RS-485
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1405,55000 €405,55 €
Manufacturers Standard Package
Unit Price without VAT:405,55000 €
Unit Price with VAT:482,60450 €