
CNI3224-DC | |
|---|---|
DigiKey Part Number | 5880-CNI3224-DC-ND |
Manufacturer | |
Manufacturer Product Number | CNI3224-DC |
Description | CONTROL TEMP/PROC 12-24V/36V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Process, Temperature Controller (RTD, Type B, C, E, J, K, L, N, R, S, T) 12 ~ 24VAC, 36VDC DIN Rail |
Datasheet | Datasheet |
Category | Number of Characters Per Row 4 |
Manufacturer Omega | Display Type LED - Tri Color Characters |
Series | Display Characters - Height 0.400" (10.16mm) |
Packaging Bulk | Voltage - Supply 12 ~ 24VAC, 36VDC |
Part Status Active | Panel Cutout Dimensions Rectangular - 45.00mm x 22.50mm |
Type Process, Temperature Controller (RTD, Type B, C, E, J, K, L, N, R, S, T) | Mounting Type DIN Rail |
Input Range 0 ~ 20mA, 0 ~ 10VDC | Termination Style Screw Terminal |
Output Type Analog, Solid State | Ingress Protection IP65 - Dust Tight, Water Resistant, NEMA 4X |
Control Method On/Off, Proportional (PID) | Operating Temperature 0°C ~ 55°C |
Communications RS-232C, RS-485 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 461,85000 € | 461,85 € |
| Unit Price without VAT: | 461,85000 € |
|---|---|
| Unit Price with VAT: | 549,60150 € |

