
CNI16D22-EIT-DC | |
|---|---|
DigiKey Part Number | 5880-CNI16D22-EIT-DC-ND |
Manufacturer | |
Manufacturer Product Number | CNI16D22-EIT-DC |
Description | CONTROL TEMP/PROC 20-36V DIN RL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Process, Temperature Controller (RTD, Type B, C, E, J, K, L, N, R, S, T) 20 ~ 36VDC DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omega | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Process, Temperature Controller (RTD, Type B, C, E, J, K, L, N, R, S, T) | |
Input Range | 0 ~ 20mA, 0 ~ 10VDC | |
Output Type | Solid State (2) | |
Control Method | On/Off, Proportional (PID) | |
Communications | RS-232C, RS-485 | |
Number of Characters Per Row | 4, 4 | |
Display Type | LED - Dual Color Characters | |
Display Characters - Height | 0.400" (10.16mm) | |
Voltage - Supply | 20 ~ 36VDC | |
Panel Cutout Dimensions | Square - 45.00mm x 45.00mm | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65 - Dust Tight, Water Resistant, NEMA 4X | |
Features | - | |
Operating Temperature | 0°C ~ 55°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 642,59000 € | 642,59 € |
| Unit Price without VAT: | 642,59000 € |
|---|---|
| Unit Price with VAT: | 764,68210 € |

