Process, Temperature Controller 90 ~ 240VAC DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CNI16-AL

DigiKey Part Number
5880-CNI16-AL-ND
Manufacturer
Manufacturer Product Number
CNI16-AL
Description
CONTROL TEMP/PROC 90-240V DIN
Manufacturer Standard Lead Time
56 Weeks
Customer Reference
Detailed Description
Process, Temperature Controller 90 ~ 240VAC DIN Rail
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Characters Per Row
4
Manufacturer
Omega
Display Type
LED - Red Characters
Series
Display Characters - Height
0.400" (10.16mm)
Packaging
Bulk
Voltage - Supply
90 ~ 240VAC
Part Status
Active
Mounting Type
DIN Rail
Type
Process, Temperature Controller
Termination Style
Screw Terminal
Input Range
0 ~ 20mA, 0 ~ 10VDC
Ingress Protection
IP65 - Dust Tight, Water Resistant, NEMA 4X
Output Type
Relay (2)
Operating Temperature
0°C ~ 55°C
Control Method
On/Off
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1395,01000 €395,01 €
Manufacturers Standard Package
Unit Price without VAT:395,01000 €
Unit Price with VAT:470,06190 €