
CN8552TC-DC1-DC2-RSP5 | |
|---|---|
DigiKey Part Number | 5880-CN8552TC-DC1-DC2-RSP5-ND |
Manufacturer | |
Manufacturer Product Number | CN8552TC-DC1-DC2-RSP5 |
Description | CN8552TC-DC1-DC2-RSP5 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Temperature Controller (Type J, K, N, R, S, T) 115 ~ 230VAC DIN Rail |
Datasheet | Datasheet |
Category | Communications RS-232 |
Manufacturer Omega | Number of Characters Per Row 4, 4 |
Series | Display Type LED - Dual Color Characters |
Packaging Bulk | Display Characters - Height 0.370" (9.40mm) |
Part Status Active | Voltage - Supply 115 ~ 230VAC |
Type Temperature Controller (Type J, K, N, R, S, T) | Panel Cutout Dimensions Rectangular - 92.00mm x 45.00mm |
Input Range -129°C ~ 1349°C | Mounting Type DIN Rail |
Output Type Analog (3) | Ingress Protection IP65 - Dust Tight, Water Resistant, NEMA 4X |
Control Method On/Off, Proportional (PID) | Operating Temperature 0°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 792,51000 € | 792,51 € |
| Unit Price without VAT: | 792,51000 € |
|---|---|
| Unit Price with VAT: | 943,08690 € |

