
CN8552RTD-DC1-DC2-C4 | |
|---|---|
DigiKey Part Number | 5880-CN8552RTD-DC1-DC2-C4-ND |
Manufacturer | |
Manufacturer Product Number | CN8552RTD-DC1-DC2-C4 |
Description | CN8552RTD-DC1-DC2-C4 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Temperature Controller (RTD) 115 ~ 230VAC DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omega | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Temperature Controller (RTD) | |
Input Range | -200°C ~ 850°C | |
Output Type | Analog (2) | |
Control Method | On/Off, Proportional (PID) | |
Communications | RS-485 | |
Number of Characters Per Row | 4, 4 | |
Display Type | LED - Dual Color Characters | |
Display Characters - Height | 0.370" (9.40mm) | |
Voltage - Supply | 115 ~ 230VAC | |
Panel Cutout Dimensions | Rectangular - 92.00mm x 45.00mm | |
Mounting Type | DIN Rail | |
Termination Style | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant, NEMA 4X | |
Features | - | |
Operating Temperature | 0°C ~ 55°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 885,79000 € | 885,79 € |
| Unit Price without VAT: | 885,79000 € |
|---|---|
| Unit Price with VAT: | 1.054,09010 € |

