
CN8551V5-R1-C4 | |
|---|---|
DigiKey Part Number | 5880-CN8551V5-R1-C4-ND |
Manufacturer | |
Manufacturer Product Number | CN8551V5-R1-C4 |
Description | CN8551V5-R1-C4 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Process Controller 115 ~ 230VAC DIN Rail |
Category | Communications RS-485 |
Manufacturer Omega | Number of Characters Per Row 4, 4 |
Series | Display Type LED - Dual Color Characters |
Packaging Bulk | Display Characters - Height 0.370" (9.40mm), 0.550" (13.97mm) |
Part Status Active | Voltage - Supply 115 ~ 230VAC |
Type Process Controller | Panel Cutout Dimensions Rectangular - 92.00mm x 45.00mm |
Input Range 0 ~ 5VDC | Mounting Type DIN Rail |
Output Type Relay | Ingress Protection IP65 - Dust Tight, Water Resistant, NEMA 4X |
Control Method On/Off, Proportional (PID) | Operating Temperature 0°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 966,29000 € | 966,29 € |
| Unit Price without VAT: | 966,29000 € |
|---|---|
| Unit Price with VAT: | 1.149,88510 € |

