
CN8502TC-R1-R2 | |
|---|---|
DigiKey Part Number | 5880-CN8502TC-R1-R2-ND |
Manufacturer | |
Manufacturer Product Number | CN8502TC-R1-R2 |
Description | CONTROL TEMP/PROC 115-230V DIN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Process, Temperature Controller (RTD, Type J, K, N, R, S, T) 115 ~ 230VAC DIN Rail |
Datasheet | Datasheet |
Category | Number of Characters Per Row 4, 4 |
Manufacturer Omega | Display Type LED - Dual Color Characters |
Series | Display Characters - Height 0.370" (9.40mm) |
Packaging Bulk | Voltage - Supply 115 ~ 230VAC |
Part Status Active | Panel Cutout Dimensions Square - 45.00mm x 45.00mm |
Type Process, Temperature Controller (RTD, Type J, K, N, R, S, T) | Mounting Type DIN Rail |
Input Range -200°C ~ 1760°C, 0 ~ 10V | Termination Style Screw Terminal |
Output Type Relay (2) | Ingress Protection IP65 - Dust Tight, Water Resistant, NEMA 4X |
Control Method On/Off, Proportional (PID) | Operating Temperature 0°C ~ 55°C |
Communications RS-232C, RS-485 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 752,91000 € | 752,91 € |
| Unit Price without VAT: | 752,91000 € |
|---|---|
| Unit Price with VAT: | 895,96290 € |

