New at DigiKey
Image for CN8502TC-DC1-DC2-PV1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CN8502TC-DC1-DC2-PV1

DigiKey Part Number
5880-CN8502TC-DC1-DC2-PV1-ND
Manufacturer
Manufacturer Product Number
CN8502TC-DC1-DC2-PV1
Description
CN8502TC-DC1-DC2-PV1
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Process Controller 115 ~ 230VAC DIN Rail
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Communications
RS-232
Manufacturer
Omega
Number of Characters Per Row
4, 4
Series
Display Type
LED - Dual Color Characters
Packaging
Bulk
Display Characters - Height
0.370" (9.40mm)
Part Status
Active
Voltage - Supply
115 ~ 230VAC
Type
Process Controller
Panel Cutout Dimensions
Square - 45.00mm x 45.00mm
Input Range
-129°C ~ 1760°C
Mounting Type
DIN Rail
Output Type
Analog (3)
Ingress Protection
IP65 - Dust Tight, Water Resistant, NEMA 4X
Control Method
On/Off, Proportional (PID)
Operating Temperature
0°C ~ 55°C
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1694,46000 €694,46 €
Manufacturers Standard Package
Unit Price without VAT:694,46000 €
Unit Price with VAT:826,40740 €