
CN8502RTD-DC1-DC2-RSP3 | |
|---|---|
DigiKey Part Number | 5880-CN8502RTD-DC1-DC2-RSP3-ND |
Manufacturer | |
Manufacturer Product Number | CN8502RTD-DC1-DC2-RSP3 |
Description | CN8502RTD-DC1-DC2-RSP3 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Process Controller 115 ~ 230VAC DIN Rail |
Datasheet | Datasheet |
Category | Communications RS-232 |
Manufacturer Omega | Number of Characters Per Row 4, 4 |
Series | Display Type LED - Dual Color Characters |
Packaging Bulk | Display Characters - Height 0.370" (9.40mm) |
Part Status Active | Voltage - Supply 115 ~ 230VAC |
Type Process Controller | Panel Cutout Dimensions Square - 45.00mm x 45.00mm |
Input Range -200°C ~ 1760°C | Mounting Type DIN Rail |
Output Type Analog (2) | Ingress Protection IP65 - Dust Tight, Water Resistant, NEMA 4X |
Control Method On/Off, Proportional (PID) | Operating Temperature 0°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 855,58000 € | 855,58 € |
| Unit Price without VAT: | 855,58000 € |
|---|---|
| Unit Price with VAT: | 1.018,14020 € |

