
CN8501RTD-DC1 | |
|---|---|
DigiKey Part Number | 5880-CN8501RTD-DC1-ND |
Manufacturer | |
Manufacturer Product Number | CN8501RTD-DC1 |
Description | CN8501RTD-DC1 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Process, Temperature Controller (RTD, Type J, K, N, R, S, T) 115 ~ 230VAC DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omega | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Process, Temperature Controller (RTD, Type J, K, N, R, S, T) | |
Input Range | -200°C ~ 850°C | |
Output Type | Analog | |
Control Method | On/Off, Proportional (PID) | |
Communications | RS-232 | |
Number of Characters Per Row | 4, 4 | |
Display Type | LED - Dual Color Characters | |
Display Characters - Height | 0.370" (9.40mm) | |
Voltage - Supply | 115 ~ 230VAC | |
Panel Cutout Dimensions | Square - 45.00mm x 45.00mm | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65 - Dust Tight, Water Resistant, NEMA 4X | |
Features | - | |
Operating Temperature | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 512,93000 € | 512,93 € |
| Unit Price without VAT: | 512,93000 € |
|---|---|
| Unit Price with VAT: | 610,38670 € |

