
CN8242-R1-FH2-RSP1-LV | |
|---|---|
DigiKey Part Number | 5880-CN8242-R1-FH2-RSP1-LV-ND |
Manufacturer | |
Manufacturer Product Number | CN8242-R1-FH2-RSP1-LV |
Description | CN8242-R1-FH2-RSP1-LV |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Process, Temperature Controller 24VAC/DC DIN Rail |
Datasheet | Datasheet |
Category | Communications RS-232C, RS-485 |
Manufacturer Omega | Number of Characters Per Row 4, 4 |
Series | Display Type LED - Dual Color Characters |
Packaging Bulk | Display Characters - Height 0.360" (9.14mm) |
Part Status Active | Voltage - Supply 24VAC/DC |
Type Process, Temperature Controller | Panel Cutout Dimensions Rectangular - 92.00mm x 46.00mm |
Input Range -270°C ~ 2315°C, 0 ~ 20mA, 0 ~ 10VDC | Mounting Type DIN Rail |
Output Type Analog (2), Relay | Termination Style Screw Terminal |
Control Method On/Off, Proportional (P), Proportional (PD), Proportional (PI), Proportional (PID) | Operating Temperature 0°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 993,97000 € | 993,97 € |
| Unit Price without VAT: | 993,97000 € |
|---|---|
| Unit Price with VAT: | 1.182,82430 € |

