
CN8202-R1-T2-LV-C4MP3 | |
|---|---|
DigiKey Part Number | 5880-CN8202-R1-T2-LV-C4MP3-ND |
Manufacturer | |
Manufacturer Product Number | CN8202-R1-T2-LV-C4MP3 |
Description | CN8202-R1-T2-LV-C4MP3 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Process, Temperature Controller 24VAC/DC DIN Rail |
Datasheet | Datasheet |
Category | Number of Characters Per Row 4, 4 |
Manufacturer Omega | Display Type LED - Dual Color Characters |
Series | Display Characters - Height 0.360" (9.14mm) |
Packaging Bulk | Voltage - Supply 24VAC/DC |
Part Status Active | Panel Cutout Dimensions Square - 45.00mm x 45.00mm |
Type Process, Temperature Controller | Mounting Type DIN Rail |
Input Range -270°C ~ 2315°C, 0 ~ 20mA, 0 ~ 10VDC | Termination Style Screw Terminal |
Output Type Relay, Solid State | Ingress Protection IP65 - Dust Tight, Water Resistant, NEMA 4X |
Control Method On/Off, Proportional (P), Proportional (PD), Proportional (PI), Proportional (PID) | Operating Temperature 0°C ~ 55°C |
Communications RS-485 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 860,96000 € | 860,96 € |
| Unit Price without VAT: | 860,96000 € |
|---|---|
| Unit Price with VAT: | 1.024,54240 € |

