
CN8202-R1-FH2-LV-PVSV1 | |
|---|---|
DigiKey Part Number | 5880-CN8202-R1-FH2-LV-PVSV1-ND |
Manufacturer | |
Manufacturer Product Number | CN8202-R1-FH2-LV-PVSV1 |
Description | CN8202-R1-FH2-LV-PVSV1 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Process, Temperature Controller 24VAC/DC DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omega | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Process, Temperature Controller | |
Input Range | -270°C ~ 2315°C, 0 ~ 20mA, 0 ~ 10VDC | |
Output Type | Analog (2), Relay | |
Control Method | On/Off, Proportional (P), Proportional (PD), Proportional (PI), Proportional (PID) | |
Communications | RS-232C, RS-485 | |
Number of Characters Per Row | 4, 4 | |
Display Type | LED - Dual Color Characters | |
Display Characters - Height | 0.360" (9.14mm) | |
Voltage - Supply | 24VAC/DC | |
Panel Cutout Dimensions | Square - 45.00mm x 45.00mm | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65 - Dust Tight, Water Resistant, NEMA 4X | |
Features | - | |
Operating Temperature | 0°C ~ 55°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 684,78000 € | 684,78 € |
| Unit Price without VAT: | 684,78000 € |
|---|---|
| Unit Price with VAT: | 814,88820 € |

