
CN79022 | |
|---|---|
DigiKey Part Number | 5880-CN79022-ND |
Manufacturer | |
Manufacturer Product Number | CN79022 |
Description | CONTROL TEMP/PROC 100-240V DIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Process, Temperature Controller (Type E, J, K, N) 100 ~ 240VAC DIN Rail |
Datasheet | Datasheet |
Category | Communications RS-485 |
Manufacturer Omega | Number of Characters Per Row 4, 4 |
Series | Display Type LED - Dual Color Characters |
Packaging Bulk | Display Characters - Height 0.250" (6.35mm) |
Part Status Active | Voltage - Supply 100 ~ 240VAC |
Type Process, Temperature Controller (Type E, J, K, N) | Panel Cutout Dimensions Rectangular - 45.00mm x 22.00mm |
Input Range -129°C ~ 1371°C | Mounting Type DIN Rail |
Output Type Analog (2) | Termination Style Screw Terminal |
Control Method On/Off, Proportional (PID) | Operating Temperature -10°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 470,61000 € | 470,61 € |
| Unit Price without VAT: | 470,61000 € |
|---|---|
| Unit Price with VAT: | 560,02590 € |

