Temperature Controller (RTD, Type B, E, J, K, L, N, R, S, T, U) 100 ~ 240VAC DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CN7533

DigiKey Part Number
5880-CN7533-ND
Manufacturer
Manufacturer Product Number
CN7533
Description
CONTROL TEMP REL OUT 100-240V
Customer Reference
Detailed Description
Temperature Controller (RTD, Type B, E, J, K, L, N, R, S, T, U) 100 ~ 240VAC DIN Rail
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Communications
RS-485
Manufacturer
Omega
Number of Characters Per Row
8
Series
Display Type
LED - Dual Color Characters
Packaging
Bulk
Display Characters - Height
0.250" (6.35mm)
Part Status
Obsolete
Voltage - Supply
100 ~ 240VAC
Type
Temperature Controller (RTD, Type B, E, J, K, L, N, R, S, T, U)
Panel Cutout Dimensions
Square - 45.00mm x 45.00mm
Input Range
-200°C ~ 1800°C, 0 ~ 20mA, 0 ~ 10V
Mounting Type
DIN Rail
Output Type
Relay (2)
Termination Style
Screw Terminal
Control Method
On/Off, Proportional (PID)
Operating Temperature
0°C ~ 50°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1160,36000 €160,36 €
Manufacturers Standard Package
Unit Price without VAT:160,36000 €
Unit Price with VAT:190,82840 €